K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
3D Animation of Miniature ANSI Thermocouple Connector Fascia Socket

XE-1137-001

DigiKey Part Number
5425-XE-1137-001-ND
Manufacturer
Manufacturer Product Number
XE-1137-001
Description
ANSI MINI TYPE K FASCIA SOCKET A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type
Datasheet
 Datasheet
EDA/CAD Models
XE-1137-001 Models
Product Attributes
Filter Similar Products
Category
Type
K-Type Thermocouple
Manufacturer
Labfacility Ltd
Accessory Type
Thermocouple Connector
Series
For Use With/Related Products
Thermocouple Wire, K-Type
Packaging
Bag
Specifications
Miniature, Female
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1112,76000 Kč112,76 Kč
5107,59400 Kč537,97 Kč
10105,45200 Kč1 054,52 Kč
25102,68880 Kč2 567,22 Kč
50100,66020 Kč5 033,01 Kč
10098,66540 Kč9 866,54 Kč
25096,09020 Kč24 022,55 Kč
50094,18652 Kč47 093,26 Kč
1 00092,32002 Kč92 320,02 Kč
Manufacturers Standard Package
Unit Price without VAT:112,76000 Kč
Unit Price with VAT:136,43960 Kč