


XE-1107-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1107-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1107-001 |
Description | IEC MINI TYPE K FASCIA SOCKET IM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1107-001 Models |
Category | Type K-Type Thermocouple |
Manufacturer Labfacility Ltd | Accessory Type Thermocouple Connector |
Series | For Use With/Related Products Thermocouple Wire, K-Type |
Packaging Bag | Specifications Miniature, Female |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 5 | 111,16400 Kč | 555,82 Kč |
| 10 | 108,98000 Kč | 1 089,80 Kč |
| 25 | 106,14080 Kč | 2 653,52 Kč |
| 50 | 104,03660 Kč | 5 201,83 Kč |
| 100 | 101,97680 Kč | 10 197,68 Kč |
| 250 | 99,31552 Kč | 24 828,88 Kč |
| 500 | 97,34840 Kč | 48 674,20 Kč |
| 1 000 | 95,41932 Kč | 95 419,32 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |



