
240-080 | |
|---|---|
DigiKey Part Number | 1286-1099-ND |
Manufacturer | |
Manufacturer Product Number | 240-080 |
Description | THERMOCOUPLE WIRE K-TYPE 1M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -73°C ~ 482°C Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type K - Type |
Manufacturer Digilent, Inc. | Temperature Range -73°C ~ 482°C |
Packaging Bulk | Length - Lead Wire 3.281' (1m) |
Part Status Active | Terminal Type Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,11000 Kč | 364,11 Kč |
| Unit Price without VAT: | 364,11000 Kč |
|---|---|
| Unit Price with VAT: | 440,57310 Kč |











