



D2440 | |
|---|---|
DigiKey Part Number | CC1071-ND |
Manufacturer | |
Manufacturer Product Number | D2440 |
Description | SSR RELAY SPST-NO 40A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2440 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 40 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137450N | Crouzet | 53 | 966-84137450N-ND | 1 122,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,40000 Kč | 1 485,40 Kč |
| 10 | 1 414,63500 Kč | 14 146,35 Kč |
| 50 | 1 350,38140 Kč | 67 519,07 Kč |
| 100 | 1 310,49360 Kč | 131 049,36 Kč |
| Unit Price without VAT: | 1 485,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 797,33400 Kč |






















