


2050 | |
|---|---|
DigiKey Part Number | 1528-1470-ND |
Manufacturer | |
Manufacturer Product Number | 2050 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer Adafruit Industries LLC | Viewing Area 50.66mm W x 75.09mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 320 x 480 |
Display Type TFT - Color | Interface Parallel/Serial |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |











