
COM-28379 | |
|---|---|
DigiKey Part Number | 1568-COM-28379-ND |
Manufacturer | |
Manufacturer Product Number | COM-28379 |
Description | COLOR 320X240 TOUCHSCREEN, 2.8 I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module TFT - Color 2.8" (71.12mm) 320 x 240 |
Category | Touchscreen Resistive |
Manufacturer SparkFun Electronics | Diagonal Screen Size 2.8" (71.12mm) |
Packaging Bulk | Dot Pixels 320 x 240 |
Part Status Active | Controller Type ILI9341 |
Display Type TFT - Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |










