
3651 | |
|---|---|
DigiKey Part Number | 1528-2434-ND |
Manufacturer | |
Manufacturer Product Number | 3651 |
Description | 3.5" 480X320 TOUCHSCREEN FOR FEA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HX8357, STMPE610 LCD Touchscreen 3.5" Display Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part HX8357, STMPE610 |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino, CircuitPython |
Part Status Active | Interconnect System Feather |
Platform Feather | Primary Attributes 480x320 HVGA, Resistive Touch |
Type Display | Secondary Attributes SPI Interface(s) |
Function LCD Touchscreen 3.5" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,87000 Kč | 838,87 Kč |
| Unit Price without VAT: | 838,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,03270 Kč |











