MAX31856 - Sensor Signal Conditioner Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3263

DigiKey Part Number
1528-1772-ND
Manufacturer
Manufacturer Product Number
3263
Description
EVAL BOARD FOR MAX31856
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MAX31856 - Sensor Signal Conditioner Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Adafruit Industries LLC
Utilized IC / Part
MAX31856
Packaging
Bulk
Primary Attributes
B, E, J, K, N, R, S or T Type Thermocouple Required
Part Status
Active
Secondary Attributes
SPI Interface(s)
Type
Interface
Contents
Board(s)
Function
Sensor Signal Conditioner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,47000 Kč367,47 Kč
Manufacturers Standard Package
Unit Price without VAT:367,47000 Kč
Unit Price with VAT:444,63870 Kč