4 Pin Screw Terminal, Power Tap M4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT0440007DB0000G

DigiKey Part Number
1818-AMT0440007DB0000G-ND
Manufacturer
Manufacturer Product Number
AMT0440007DB0000G
Description
SCREW TERMINALBRACKET M4 4 PIN D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AMT0440007DB0000G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
35 A
Manufacturer
Amphenol Anytek
Number of Pins
4
Series
Mounting Type
Through Hole
Packaging
Box
Contact Finish
Tin
Part Status
Active
Contact Material
Copper Alloy
Terminal Type
Screw Terminal, Power Tap
Screw Material
Steel
Screw Size
M4
Screw Finish
Tin
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 310
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
54,91400 Kč24,57 Kč
104,55700 Kč45,57 Kč
254,12400 Kč103,10 Kč
503,84680 Kč192,34 Kč
1003,60120 Kč360,12 Kč
2503,31348 Kč828,37 Kč
5003,12366 Kč1 561,83 Kč
1 0002,95358 Kč2 953,58 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč