
AMT0440080DB0000G | |
|---|---|
DigiKey Part Number | 1818-AMT0440080DB0000G-ND |
Manufacturer | |
Manufacturer Product Number | AMT0440080DB0000G |
Description | SCREW TERMINALBRACKET M4 4 PIN D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AMT0440080DB0000G Models |
Category | Current Rating (Amps) 50 A |
Manufacturer Amphenol Anytek | Number of Pins 4 |
Series | Mounting Type Through Hole |
Packaging Box | Contact Finish Tin |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Screw Terminal, Power Tap | Screw Material Steel |
Screw Size M4 | Screw Finish Tin |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,00600 Kč | 30,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,05640 Kč | 126,41 Kč |
| 50 | 4,71620 Kč | 235,81 Kč |
| 100 | 4,41800 Kč | 441,80 Kč |
| 250 | 4,07108 Kč | 1 017,77 Kč |
| 500 | 3,84180 Kč | 1 920,90 Kč |
| 1 000 | 3,63643 Kč | 3 636,43 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











