4 Pin Screw Terminal, Power Tap M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT0450003DB0000G

DigiKey Part Number
1818-AMT0450003DB0000G-ND
Manufacturer
Manufacturer Product Number
AMT0450003DB0000G
Description
SCREW TERMINALBRACKET M5 4 PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M5 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
150 A
Manufacturer
Amphenol Anytek
Number of Pins
4
Series
Mounting Type
Through Hole
Packaging
Box
Contact Finish
Tin
Part Status
Active
Contact Material
Copper Alloy
Terminal Type
Screw Terminal, Power Tap
Screw Material
Steel
Screw Size
M5
Screw Finish
Tin
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 091
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
58,65200 Kč43,26 Kč
108,04200 Kč80,42 Kč
257,32400 Kč183,10 Kč
506,84540 Kč342,27 Kč
1006,42540 Kč642,54 Kč
2505,93656 Kč1 484,14 Kč
5005,61234 Kč2 806,17 Kč
1 0005,32257 Kč5 322,57 Kč
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč