4 Pin Screw Terminal, Power Tap M4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT0440008DB0000G

DigiKey Part Number
1818-AMT0440008DB0000G-ND
Manufacturer
Manufacturer Product Number
AMT0440008DB0000G
Description
SCREW TERMINALBRACKET M4 4 PIN D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
80 A
Manufacturer
Amphenol Anytek
Number of Pins
4
Series
Mounting Type
Through Hole
Packaging
Box
Contact Finish
Tin
Part Status
Active
Contact Material
Copper Alloy
Terminal Type
Screw Terminal, Power Tap
Screw Material
Steel
Screw Size
M4
Screw Finish
Tin
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
56,55200 Kč32,76 Kč
106,08900 Kč60,89 Kč
255,53520 Kč138,38 Kč
505,16980 Kč258,49 Kč
1004,84210 Kč484,21 Kč
2504,46500 Kč1 116,25 Kč
5004,21514 Kč2 107,57 Kč
1 0003,99193 Kč3 991,93 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč