
MUR460-M3/54 | |
|---|---|
DigiKey Part Number | 112-MUR460-M3/54TR-ND - Tape & Reel (TR) 112-MUR460-M3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460-M3/54 |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,97700 Kč | 209,77 Kč |
| 100 | 13,93850 Kč | 1 393,85 Kč |
| 500 | 10,91728 Kč | 5 458,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 9,53069 Kč | 13 342,97 Kč |
| 2 800 | 8,77889 Kč | 24 580,89 Kč |
| 4 200 | 8,39585 Kč | 35 262,57 Kč |
| 7 000 | 7,96547 Kč | 55 758,29 Kč |
| 9 800 | 7,71068 Kč | 75 564,66 Kč |
| 14 000 | 7,46306 Kč | 104 482,84 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |








