
LM2903P | |
|---|---|
DigiKey Part Number | 296-6601-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2903P |
Description | IC COMPARATOR 2 DIFF 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903P Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 50 | 4,33820 Kč | 216,91 Kč |
| 100 | 4,04630 Kč | 404,63 Kč |
| 250 | 3,73932 Kč | 934,83 Kč |
| 500 | 3,55412 Kč | 1 777,06 Kč |
| 1 000 | 3,40147 Kč | 3 401,47 Kč |
| 2 500 | 3,24016 Kč | 8 100,40 Kč |
| 5 000 | 3,14298 Kč | 15 714,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





