
LM2904P | |
|---|---|
DigiKey Part Number | 296-9528-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2904P |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904P Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904N/NOPB | Texas Instruments | 4 050 | LM2904NNS/NOPB-ND | 29,40000 Kč | Similar |
| LM2904FJ-E2 | Rohm Semiconductor | 2 559 | LM2904FJ-E2CT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 4,77080 Kč | 238,54 Kč |
| 100 | 4,45370 Kč | 445,37 Kč |
| 250 | 4,11896 Kč | 1 029,74 Kč |
| 500 | 3,91780 Kč | 1 958,90 Kč |
| 1 000 | 3,75213 Kč | 3 752,13 Kč |
| 2 500 | 3,57714 Kč | 8 942,85 Kč |
| 5 000 | 3,47168 Kč | 17 358,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




