
LM258P | |
|---|---|
DigiKey Part Number | 296-6625-5-ND |
Manufacturer | |
Manufacturer Product Number | LM258P |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM258P Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR2G | onsemi | 21 276 | LM258DR2GOSCT-ND | 5,67000 Kč | Similar |
| LM358FJ-GE2 | Rohm Semiconductor | 1 815 | 846-LM358FJ-GE2CT-ND | 11,34000 Kč | Similar |
| LT1057ACN8#PBF | Analog Devices Inc. | 12 | 505-LT1057ACN8#PBF-ND | 279,06000 Kč | Similar |
| LT1178ACN8#PBF | Analog Devices Inc. | 35 | LT1178ACN8#PBF-ND | 314,13000 Kč | Similar |
| LT1352IN8#PBF | Analog Devices Inc. | 91 | LT1352IN8#PBF-ND | 268,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 50 | 4,10300 Kč | 205,15 Kč |
| 100 | 3,82370 Kč | 382,37 Kč |
| 250 | 3,53188 Kč | 882,97 Kč |
| 500 | 3,35506 Kč | 1 677,53 Kč |
| 1 000 | 3,20954 Kč | 3 209,54 Kč |
| 2 500 | 3,05588 Kč | 7 639,70 Kč |
| 5 000 | 2,96332 Kč | 14 816,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










