
LM258DR2G | |
|---|---|
DigiKey Part Number | LM258DR2GOSTR-ND - Tape & Reel (TR) LM258DR2GOSCT-ND - Cut Tape (CT) LM258DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258DR2G Models |
Category | Current - Supply 800µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1 577 | 505-ADA4062-2ARZ-ND | 2,41000 Kč | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12 639 | ADA4062-2ARZ-R7CT-ND | 2,41000 Kč | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 3,79000 Kč | Similar |
| LM258AMDREP | Texas Instruments | 1 673 | 296-22163-1-ND | 1,91000 Kč | Similar |
| LM258AWDT | STMicroelectronics | 911 | 497-16267-1-ND | 0,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 100 | 2,90400 Kč | 290,40 Kč |
| 250 | 2,67264 Kč | 668,16 Kč |
| 500 | 2,53278 Kč | 1 266,39 Kč |
| 1 000 | 2,41813 Kč | 2 418,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,22990 Kč | 5 574,75 Kč |
| 5 000 | 2,15893 Kč | 10 794,65 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


