
3006P-1-503LF | |
|---|---|
DigiKey Part Number | 3006P-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-503LF |
Description | TRIMMER 50KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-503LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 10 | 48,44700 Kč | 484,47 Kč |
| 25 | 45,01440 Kč | 1 125,36 Kč |
| 50 | 42,56200 Kč | 2 128,10 Kč |
| 100 | 40,23440 Kč | 4 023,44 Kč |
| 250 | 37,33636 Kč | 9 334,09 Kč |
| 500 | 35,27624 Kč | 17 638,12 Kč |
| 1 000 | 33,32438 Kč | 33 324,38 Kč |
| 5 000 | 29,18606 Kč | 145 930,30 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |













