


LT1352IN8#PBF | |
|---|---|
DigiKey Part Number | LT1352IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1352IN8#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1352IN8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA (x2 Channels) |
Series | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 200V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| 10 | 211,11400 Kč | 2 111,14 Kč |
| 50 | 188,07480 Kč | 9 403,74 Kč |
| 100 | 180,93770 Kč | 18 093,77 Kč |
| 250 | 173,40316 Kč | 43 350,79 Kč |
| 500 | 168,86214 Kč | 84 431,07 Kč |
| 1 000 | 165,12533 Kč | 165 125,33 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |

