J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1057ACN8#PBF

DigiKey Part Number
505-LT1057ACN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1057ACN8#PBF
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1057ACN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Series
Voltage - Supply Span (Min)
20 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
14V/µs
Supplier Device Package
8-PDIP
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF412ACN/NOPBTexas Instruments5 247LF412ACN/NOPB-ND124,94000 KčSimilar
OPA2132PRochester Electronics, LLC108 7232156-OPA2132P-ND314,76000 KčSimilar
OPA2132PARochester Electronics, LLC59 3192156-OPA2132PA-ND236,65000 KčSimilar
TL052AIPRochester Electronics, LLC8 9302156-TL052AIP-ND64,25000 KčSimilar
TL052CPRochester Electronics, LLC2 2052156-TL052CP-ND19,95000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1279,06000 Kč279,06 Kč
10219,61800 Kč2 196,18 Kč
50195,78120 Kč9 789,06 Kč
100188,40040 Kč18 840,04 Kč
250180,60968 Kč45 152,42 Kč
500175,91410 Kč87 957,05 Kč
1 000172,05005 Kč172 050,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,06000 Kč
Unit Price with VAT:337,66260 Kč