J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2132PA

DigiKey Part Number
OPA2132PA-ND
Manufacturer
Manufacturer Product Number
OPA2132PA
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2132PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
4mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1236,65000 Kč236,65 Kč
10185,18100 Kč1 851,81 Kč
50164,56140 Kč8 228,07 Kč
100158,17580 Kč15 817,58 Kč
250151,43756 Kč37 859,39 Kč
500147,37530 Kč73 687,65 Kč
1 000144,03263 Kč144 032,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,65000 Kč
Unit Price with VAT:286,34650 Kč

Other Suppliers on DigiKey

59 556In Stock
Ships from Rochester Electronics, LLC