
TL052CP | |
|---|---|
DigiKey Part Number | 296-7163-5-ND |
Manufacturer | |
Manufacturer Product Number | TL052CP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL052CP Models |
Category | Voltage - Input Offset 650 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 20.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 50 | 12,03180 Kč | 601,59 Kč |
| 100 | 11,33260 Kč | 1 133,26 Kč |
| 250 | 10,59308 Kč | 2 648,27 Kč |
| 500 | 10,14750 Kč | 5 073,75 Kč |
| 1 000 | 9,78045 Kč | 9 780,45 Kč |
| 2 500 | 9,39299 Kč | 23 482,47 Kč |
| 5 000 | 9,15941 Kč | 45 797,05 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





