



G5V-2 DC12 | |
|---|---|
DigiKey Part Number | 39-G5V-2DC12-ND |
Manufacturer | |
Manufacturer Product Number | G5V-2 DC12 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-2 DC12 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -25°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 125VDC - Max | Relay Type General Purpose |
Coil Current 41.7 mA | Coil Resistance 288 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 72,14900 Kč | 721,49 Kč |
| 25 | 68,90720 Kč | 1 722,68 Kč |
| 50 | 66,55100 Kč | 3 327,55 Kč |
| 100 | 64,26860 Kč | 6 426,86 Kč |
| 250 | 61,37044 Kč | 15 342,61 Kč |
| 500 | 59,26266 Kč | 29 631,33 Kč |
| 1 000 | 57,22669 Kč | 57 226,69 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |










