




G5V-1 DC12 | |
|---|---|
DigiKey Part Number | 39-G5V-1DC12-ND |
Manufacturer | |
Manufacturer Product Number | G5V-1 DC12 |
Description | RELAY GEN PURPOSE SPDT 1A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5V-1 DC12 Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 60VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 60W | Coil Resistance 960 Ohms |
Coil Current 12.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 52,74700 Kč | 527,47 Kč |
| 25 | 50,37000 Kč | 1 259,25 Kč |
| 50 | 48,64820 Kč | 2 432,41 Kč |
| 100 | 46,98090 Kč | 4 698,09 Kč |
| 250 | 44,86348 Kč | 11 215,87 Kč |
| 500 | 43,32350 Kč | 21 661,75 Kč |
| 1 000 | 41,83579 Kč | 41 835,79 Kč |
| 5 000 | 38,57165 Kč | 192 858,25 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |









