
3296W-1-501LF | |
|---|---|
DigiKey Part Number | 3296W-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-501LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV36Y501C01B00 | Bourns Inc. | 23 | 118-PV36Y501C01B00-ND | 52,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 41,48200 Kč | 414,82 Kč |
| 25 | 38,54080 Kč | 963,52 Kč |
| 50 | 36,44700 Kč | 1 822,35 Kč |
| 100 | 34,45330 Kč | 3 445,33 Kč |
| 250 | 31,97480 Kč | 7 993,70 Kč |
| 500 | 30,21170 Kč | 15 105,85 Kč |
| 1 000 | 28,54117 Kč | 28 541,17 Kč |
| 5 000 | 26,16498 Kč | 130 824,90 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |









