
PV36Y501C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36Y501C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36Y501C01B00 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36Y501C01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296Y-1-501LF | Bourns Inc. | 2 456 | 3296Y-501LF-ND | 49,14000 Kč | Similar |
| 67YR500LF | TT Electronics/BI | 2 412 | 987-1618-ND | 36,33000 Kč | Direct |
| CT-94EY501 | Nidec Components | 107 | 563-CT-94EY501-ND | 39,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 25 | 40,63520 Kč | 1 015,88 Kč |
| 50 | 38,42640 Kč | 1 921,32 Kč |
| 100 | 36,32650 Kč | 3 632,65 Kč |
| 300 | 33,21253 Kč | 9 963,76 Kč |
| 500 | 31,85228 Kč | 15 926,14 Kč |
| 1 000 | 30,09055 Kč | 30 090,55 Kč |
| 5 000 | 26,35476 Kč | 131 773,80 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


