
PV36Y102C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36Y102C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36Y102C01B00 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36Y102C01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 34,59900 Kč | 345,99 Kč |
| 25 | 32,14240 Kč | 803,56 Kč |
| 50 | 30,39900 Kč | 1 519,95 Kč |
| 100 | 28,74100 Kč | 2 874,10 Kč |
| 300 | 26,28070 Kč | 7 884,21 Kč |
| 500 | 25,20512 Kč | 12 602,56 Kč |
| 1 000 | 23,81260 Kč | 23 812,60 Kč |
| 5 000 | 20,85813 Kč | 104 290,65 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |











