
2SA1015-B | |
|---|---|
DigiKey Part Number | 5399-2SA1015-B-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1015-B |
Description | PNP 50V 150MA 400MW TO-92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Packaging Bag | Power - Max 400 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature 125°C (TJ) |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,02200 Kč | 10,22 Kč |
| 100 | 0,62980 Kč | 62,98 Kč |
| 500 | 0,45090 Kč | 225,45 Kč |
| 1 000 | 0,39250 Kč | 392,50 Kč |
| 2 000 | 0,34276 Kč | 685,52 Kč |
| 5 000 | 0,28872 Kč | 1 443,60 Kč |
| 10 000 | 0,25513 Kč | 2 551,30 Kč |
| 50 000 | 0,19600 Kč | 9 800,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |








