
B88069X8910B502 | |
|---|---|
DigiKey Part Number | 495-2634-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8910B502 |
Description | GDT 230V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X8910B502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 51,15200 Kč | 255,76 Kč |
| 10 | 47,22500 Kč | 472,25 Kč |
| 50 | 39,16960 Kč | 1 958,48 Kč |
| 100 | 36,13340 Kč | 3 613,34 Kč |
| 250 | 32,46208 Kč | 8 115,52 Kč |
| 500 | 29,92090 Kč | 14 960,45 Kč |
| 1 000 | 27,56512 Kč | 27 565,12 Kč |
| 5 000 | 25,10311 Kč | 125 515,55 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











