Yellow 588nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-B3141P-AT

DigiKey Part Number
BL-B3141P-AT-ND
Manufacturer
Manufacturer Product Number
BL-B3141P-AT
Description
LED YELLOW DIFFUSED 3MM T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,79300 Kč27,93 Kč
1001,93810 Kč193,81 Kč
5001,54588 Kč772,94 Kč
1 0001,41548 Kč1 415,48 Kč
2 0001,30408 Kč2 608,16 Kč
5 0001,18185 Kč5 909,25 Kč
10 0001,10523 Kč11 052,30 Kč
25 0001,02138 Kč25 534,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč