Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2575-5.0WU | |
|---|---|
DigiKey Part Number | 576-1517-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2575-5.0WU |
Description | IC REG BUCK 5V 1A TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575-5.0WU Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2592HVS-5.0/NOPB | Texas Instruments | 1 261 | LM2592HVS-5.0/NOPB-ND | 198,22000 Kč | Similar |
| LM2592HVSX-5.0/NOPB | Texas Instruments | 1 438 | LM2592HVSX-5.0/NOPBCT-ND | 168,19000 Kč | Similar |
| LM2596S-5.0/NOPB | Texas Instruments | 3 505 | LM2596S-5.0/NOPB-ND | 150,77000 Kč | Similar |
| LM2596SX-5.0/NOPB | Texas Instruments | 3 945 | LM2596SX-5.0/NOPBCT-ND | 129,77000 Kč | Similar |
| NCV2575D2T-5R4G | onsemi | 794 | 488-NCV2575D2T-5R4GCT-ND | 77,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 100 | 27,92730 Kč | 2 792,73 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |












