
TL2575HV-05IKTTR | |
|---|---|
DigiKey Part Number | 296-21833-2-ND - Tape & Reel (TR) 296-21833-1-ND - Cut Tape (CT) 296-21833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-05IKTTR |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-05IKTTR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575HVS-5.0/NOPB | Texas Instruments | 960 | LM2575HVS-5.0/NOPB-ND | 122,84000 Kč | Similar |
| LM2591HVS-5.0/NOPB | Texas Instruments | 922 | LM2591HVS-5.0/NOPB-ND | 168,19000 Kč | Similar |
| MIC4576-5.0WU-TR | Microchip Technology | 1 111 | MIC4576-5.0WU-CT-ND | 93,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,17800 Kč | 731,78 Kč |
| 25 | 67,36160 Kč | 1 684,04 Kč |
| 100 | 60,96770 Kč | 6 096,77 Kč |
| 250 | 57,92088 Kč | 14 480,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,86568 Kč | 27 432,84 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |


