
3296W-1-101LF | |
|---|---|
DigiKey Part Number | 3296W-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-101LF |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-101LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 41,58600 Kč | 415,86 Kč |
| 25 | 38,64120 Kč | 966,03 Kč |
| 50 | 36,54300 Kč | 1 827,15 Kč |
| 100 | 34,54510 Kč | 3 454,51 Kč |
| 300 | 31,58567 Kč | 9 475,70 Kč |
| 500 | 30,29220 Kč | 15 146,10 Kč |
| 1 000 | 28,61708 Kč | 28 617,08 Kč |
| 5 000 | 25,06447 Kč | 125 322,35 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |









