
CD4541BE | |
|---|---|
DigiKey Part Number | 296-2078-ND |
Manufacturer | |
Manufacturer Product Number | CD4541BE |
Description | IC OSC PROG TIMER 100KHZ 14-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 250 | 7,15864 Kč | 1 789,66 Kč |
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,57615 Kč | 6 576,15 Kč |
| 2 500 | 6,29856 Kč | 15 746,40 Kč |
| 5 000 | 6,13133 Kč | 30 656,65 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







