
LM393N/NOPB | |
|---|---|
DigiKey Part Number | LM393NNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM393N/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM393N/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Propagation Delay (Max) 700ns |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 5mV @ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 40 | 10,82450 Kč | 432,98 Kč |
| 120 | 9,82183 Kč | 1 178,62 Kč |
| 280 | 9,23386 Kč | 2 585,48 Kč |
| 520 | 8,88417 Kč | 4 619,77 Kč |
| 1 000 | 8,57558 Kč | 8 575,58 Kč |
| 2 520 | 8,22530 Kč | 20 727,76 Kč |
| 5 000 | 8,01846 Kč | 40 092,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






