
SA555P | |
|---|---|
DigiKey Part Number | 296-9682-5-ND |
Manufacturer | |
Manufacturer Product Number | SA555P |
Description | IC OSC SINGLE TIMER 100KHZ 8-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SA555P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 Kč | 8,01 Kč |
| 10 | 5,54400 Kč | 55,44 Kč |
| 50 | 4,56200 Kč | 228,10 Kč |
| 100 | 4,26230 Kč | 426,23 Kč |
| 250 | 3,94288 Kč | 985,72 Kč |
| 500 | 3,75070 Kč | 1 875,35 Kč |
| 1 000 | 3,59199 Kč | 3 591,99 Kč |
| 2 500 | 3,42482 Kč | 8 562,05 Kč |
| 5 000 | 3,32401 Kč | 16 620,05 Kč |
| Unit Price without VAT: | 8,01000 Kč |
|---|---|
| Unit Price with VAT: | 9,69210 Kč |







