
ATP13-2P-BM03BLK | |
|---|---|
DigiKey Part Number | 889-ATP13-2P-BM03BLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP13-2P-BM03BLK |
Description | 2 POSITION 90DEG PCB FLANGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 2 position 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATP13-2P-BM03BLK Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Series | Insulation Height 1.224" (31.10mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Mounting Flange, Sealed |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 25A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,43000 Kč | 283,43 Kč |
| 10 | 240,79800 Kč | 2 407,98 Kč |
| 25 | 225,71480 Kč | 5 642,87 Kč |
| 50 | 214,94100 Kč | 10 747,05 Kč |
| 100 | 204,68210 Kč | 20 468,21 Kč |
| 300 | 189,42563 Kč | 56 827,69 Kč |
| 500 | 182,72672 Kč | 91 363,36 Kč |
| 1 000 | 174,01725 Kč | 174 017,25 Kč |
| Unit Price without VAT: | 283,43000 Kč |
|---|---|
| Unit Price with VAT: | 342,95030 Kč |




