
7807 | |
|---|---|
DigiKey Part Number | 36-7807-ND |
Manufacturer | |
Manufacturer Product Number | 7807 |
Description | TERM SCREW M5 6 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7807 Models |
Category | Current Rating (Amps) 30 A |
Manufacturer Keystone Electronics | Number of Pins 6 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M5 | Contact Material Brass |
Termination Snap-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 16,70500 Kč | 167,05 Kč |
| 25 | 14,95760 Kč | 373,94 Kč |
| 100 | 12,70730 Kč | 1 270,73 Kč |
| 500 | 12,51330 Kč | 6 256,65 Kč |
| 1 000 | 10,21920 Kč | 10 219,20 Kč |
| 2 500 | 8,88570 Kč | 22 214,25 Kč |
| 5 000 | 8,34224 Kč | 41 711,20 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |








