
7788 | |
|---|---|
DigiKey Part Number | 36-7788-ND |
Manufacturer | |
Manufacturer Product Number | 7788 |
Description | TERM SCREW M3 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7788 Models |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M3 | Contact Material Brass |
Termination Snap-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 1 000 | 5,71420 Kč | 5 714,20 Kč |
| 2 500 | 5,21388 Kč | 13 034,70 Kč |
| 5 000 | 4,80373 Kč | 24 018,65 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |










