
7798 | |
|---|---|
DigiKey Part Number | 36-7798-ND |
Manufacturer | |
Manufacturer Product Number | 7798 |
Description | TERM SCREW M4 6 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7798 Models |
Category | Current Rating (Amps) 30 A |
Manufacturer Keystone Electronics | Number of Pins 6 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M4 | Contact Material Brass |
Termination Snap-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 11,88800 Kč | 118,88 Kč |
| 1 000 | 6,67376 Kč | 6 673,76 Kč |
| 2 500 | 6,25665 Kč | 15 641,62 Kč |
| 5 000 | 5,42243 Kč | 27 112,15 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |










