NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXRT15XH103FA1B020

DigiKey Part Number
490-13396-ND
Manufacturer
Manufacturer Product Number
NXRT15XH103FA1B020
Description
THERMISTOR NTC 10KOHM 3380K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NXRT15XH103FA1B020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Murata Electronics
B25/85
3434K
Series
B25/100
3455K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Last Time Buy
Power - Max
7.5 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead
B Value Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NXRT15XH103FA1B010Murata Electronics216490-18141-ND7,35000 KčParametric Equivalent
NXRT15XH103FA1B030Murata Electronics33 975490-8601-ND7,35000 KčParametric Equivalent
NXRT15XH103FA1B040Murata Electronics18 507490-7167-ND7,35000 KčParametric Equivalent
NXRT15XH103FA3A016Murata Electronics3 244490-14494-ND9,66000 KčParametric Equivalent
NXRT15XH103FA5B040Murata Electronics210490-14734-ND11,13000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
56,38400 Kč31,92 Kč
106,00500 Kč60,05 Kč
255,58560 Kč139,64 Kč
505,29560 Kč264,78 Kč
1005,03110 Kč503,11 Kč
5004,50408 Kč2 252,04 Kč
1 0004,30795 Kč4 307,95 Kč
5 0003,91407 Kč19 570,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč