
NRSE104H3950B1H | |
|---|---|
DigiKey Part Number | 283-NRSE104H3950B1H-ND |
Manufacturer | |
Manufacturer Product Number | NRSE104H3950B1H |
Description | THERMISTOR 10K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 5 | 5,71200 Kč | 28,56 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,99760 Kč | 124,94 Kč |
| 50 | 4,73300 Kč | 236,65 Kč |
| 100 | 4,49360 Kč | 449,36 Kč |
| 500 | 4,01440 Kč | 2 007,20 Kč |
| 1 000 | 3,83696 Kč | 3 836,96 Kč |
| 5 000 | 3,48021 Kč | 17 401,05 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






