NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152793607

DigiKey Part Number
900-2152793607-ND
Manufacturer
Manufacturer Product Number
2152793607
Description
NTC EPOXY - 4035 100MM 10K 1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Molex
B0/50
4035K
Series
Operating Temperature
-40°C ~ 135°C
Packaging
Bag
Length - Lead Wire
3.66" (93.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
Bead
Resistance Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 783
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,43000 Kč47,43 Kč
542,21800 Kč211,09 Kč
1040,27200 Kč402,72 Kč
2537,96280 Kč949,07 Kč
5036,38280 Kč1 819,14 Kč
10034,93520 Kč3 493,52 Kč
50032,02452 Kč16 012,26 Kč
1 00030,94108 Kč30 941,08 Kč
5 00028,75898 Kč143 794,90 Kč
Manufacturers Standard Package
Unit Price without VAT:47,43000 Kč
Unit Price with VAT:57,39030 Kč