
103AT-11 | |
|---|---|
DigiKey Part Number | 4316-103AT-11-ND |
Manufacturer | |
Manufacturer Product Number | 103AT-11 |
Description | NTC THERMISTOR 10KOHM 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Power - Max | 13 mW | |
Length - Lead Wire | 23.03" (585.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 5 | 48,29600 Kč | 241,48 Kč |
| 10 | 46,09100 Kč | 460,91 Kč |
| 25 | 43,44080 Kč | 1 086,02 Kč |
| 50 | 41,64320 Kč | 2 082,16 Kč |
| 100 | 39,99070 Kč | 3 999,07 Kč |
| 500 | 36,67174 Kč | 18 335,87 Kč |
| 1 000 | 35,43601 Kč | 35 436,01 Kč |
| 5 000 | 32,94704 Kč | 164 735,20 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |











