N-Channel 40 V 100A (Tc) 156W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH7084TRPBF

DigiKey Part Number
IRFH7084TRPBFTR-ND - Tape & Reel (TR)
IRFH7084TRPBFCT-ND - Cut Tape (CT)
IRFH7084TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH7084TRPBF
Description
MOSFET N-CH 40V 100A 8PQFN
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 156W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH7084TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6560 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1030,97200 Kč309,72 Kč
10021,08410 Kč2 108,41 Kč
50016,85048 Kč8 425,24 Kč
1 00016,35576 Kč16 355,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,31906 Kč57 276,24 Kč
8 00013,45389 Kč107 631,12 Kč
12 00013,36260 Kč160 351,20 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč