Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27517DBVR

DigiKey Part Number
4518-UCC27517DBVRTR-ND - Tape & Reel (TR)
4518-UCC27517DBVRCT-ND - Cut Tape (CT)
4518-UCC27517DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27517DBVR
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.7V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,12600 Kč81,26 Kč
257,27360 Kč181,84 Kč
1006,33300 Kč633,30 Kč
2505,88532 Kč1 471,33 Kč
5005,61402 Kč2 807,01 Kč
1 0005,39124 Kč5 391,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,11595 Kč15 347,85 Kč
6 0004,98118 Kč29 887,08 Kč
9 0004,91372 Kč44 223,48 Kč
15 0004,83892 Kč72 583,80 Kč
21 0004,79523 Kč100 699,83 Kč
30 0004,75322 Kč142 596,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč