
SI8271AB-IS | |
|---|---|
DigiKey Part Number | 336-3530-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8271AB-IS |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8271AB-IS Models |
Category | Rise / Fall Time (Typ) 10.5ns, 13.3ns |
Mfr | Current - Output High, Low 1.8A, 4A |
Series | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 4.6V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology RF Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 150kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Base Product Number |
Pulse Width Distortion (Max) 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 96 | 47,71344 Kč | 4 580,49 Kč |
| 192 | 45,76151 Kč | 8 786,21 Kč |
| 288 | 44,78431 Kč | 12 897,88 Kč |
| 576 | 43,35083 Kč | 24 970,08 Kč |
| 1 056 | 42,30723 Kč | 44 676,43 Kč |
| 2 592 | 41,05372 Kč | 106 411,24 Kč |
| 5 088 | 40,29985 Kč | 205 045,64 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |












