



R1S-1209/HP-R | |
|---|---|
DigiKey Part Number | 945-R1S-1209/HP-RTR-ND - Tape & Reel (TR) 945-R1S-1209/HP-RCT-ND - Cut Tape (CT) 945-R1S-1209/HP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-1209/HP-R |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1209/HP-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 111mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,43000 Kč | 205,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 189,81424 Kč | 94 907,12 Kč |
| Unit Price without VAT: | 205,43000 Kč |
|---|---|
| Unit Price with VAT: | 248,57030 Kč |


