
SI8271DB-ISR | |
|---|---|
DigiKey Part Number | 336-5540-2-ND - Tape & Reel (TR) 336-5540-1-ND - Cut Tape (CT) 336-5540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8271DB-ISR |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10.5ns, 13.3ns |
Mfr | Current - Output High, Low 1.8A, 4A |
Series | Current - Peak Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 9.6V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology RF Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 150kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Base Product Number |
Pulse Width Distortion (Max) 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 57,49900 Kč | 574,99 Kč |
| 25 | 52,77280 Kč | 1 319,32 Kč |
| 100 | 47,58600 Kč | 4 758,60 Kč |
| 250 | 45,11296 Kč | 11 278,24 Kč |
| 500 | 44,67248 Kč | 22 336,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,09835 Kč | 102 745,88 Kč |
| 5 000 | 40,31735 Kč | 201 586,75 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |


