
IMT65R048M1HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R048M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R048M1HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R048M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R048M1HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Customer Reference | |
Detailed Description | 650 V Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IMT65R048M1HXUMA1 Models |
Category | Drain to Source Voltage (Vdss) 650 V |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 18V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package PG-HSOF-8-2 |
Part Status Not For New Designs | Package / Case |
Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,07000 Kč | 221,07 Kč |
| 10 | 150,82700 Kč | 1 508,27 Kč |
| 100 | 111,07220 Kč | 11 107,22 Kč |
| 500 | 95,18658 Kč | 47 593,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 84,14548 Kč | 168 290,96 Kč |
| Unit Price without VAT: | 221,07000 Kč |
|---|---|
| Unit Price with VAT: | 267,49470 Kč |




